37 Position Two Piece Backshell Connector Silver 45°, 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACOV-SUB-37MB20

DigiKey Part Number
AE11476-ND
Manufacturer
Manufacturer Product Number
ACOV-SUB-37MB20
Description
CONN BACKSHELL 37P 45/180DEG SHD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Silver 45°, 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
ACOV-SUB-37MB20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Round
Cable Exit
45°, 180°
Shielding
Shielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
Nickel over Copper
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1184,36000 Kč184,36 Kč
10156,62400 Kč1 566,24 Kč
25146,80120 Kč3 670,03 Kč
50139,79200 Kč6 989,60 Kč
100133,11890 Kč13 311,89 Kč
250124,78692 Kč31 196,73 Kč
500118,83482 Kč59 417,41 Kč
1 000113,16893 Kč113 168,93 Kč
Manufacturers Standard Package
Unit Price without VAT:184,36000 Kč
Unit Price with VAT:223,07560 Kč