Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

165X03369A | |
|---|---|
DigiKey Part Number | 626-165X03369A-ND |
Manufacturer | |
Manufacturer Product Number | 165X03369A |
Description | 15 POS HOOD LONG J.S M3 THD. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polyester |
Accessory Type Two Piece Backshell | Hardware Strain Relief |
Number of Positions 15 | Features Mating Screws M3 |
Compatible Shell Size A | Color Black |
Compatible D-Sub Size 15pos and HD26pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X10199X | Amphenol CONEC | 0 | 165X10199X-ND | 147,58300 Kč | Parametric Equivalent |
| 165X14169X | Amphenol CONEC | 0 | 165X14169X-ND | 112,12329 Kč | Parametric Equivalent |
| 165X14519X | Amphenol CONEC | 0 | 165X14519X-ND | 143,00843 Kč | Parametric Equivalent |
| 8630CH15M3LF | Amphenol CS (FCI) | 316 | 8630CH15M3LF-ND | 38,85000 Kč | Parametric Equivalent |
| DA-C8-J10-F3-1R | JAE Electronics | 10 | 670-DA-C8-J10-F3-1R-ND | 303,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 221,89486 Kč | 15 532,64 Kč |
| Unit Price without VAT: | 221,89486 Kč |
|---|---|
| Unit Price with VAT: | 268,49278 Kč |



