
DA-C8-J10-F3-1R | |
|---|---|
DigiKey Part Number | 670-DA-C8-J10-F3-1R-ND |
Manufacturer | |
Manufacturer Product Number | DA-C8-J10-F3-1R |
Description | D-SUB, JUNCTION SHELL, STRAIGHT, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware | |
Features | Mating Screws M3 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,66000 Kč | 291,66 Kč |
| 10 | 247,81800 Kč | 2 478,18 Kč |
| 25 | 232,30520 Kč | 5 807,63 Kč |
| 50 | 221,20980 Kč | 11 060,49 Kč |
| 100 | 210,65610 Kč | 21 065,61 Kč |
| 300 | 194,95453 Kč | 58 486,36 Kč |
| 600 | 185,65942 Kč | 111 395,65 Kč |
| Unit Price without VAT: | 291,66000 Kč |
|---|---|
| Unit Price with VAT: | 352,90860 Kč |

