
164A10179X | |
|---|---|
DigiKey Part Number | 164A10179X-ND |
Manufacturer | |
Manufacturer Product Number | 164A10179X |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Category | Mounting Type |
Mfr | Shell Size, Connector Layout 2 (DA, A) |
Series | Contact Type Signal |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Termination Solder |
Connector Style | Shell Material, Finish Steel, Tin Plated |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 187,55000 Kč | 9 377,50 Kč |
| Unit Price without VAT: | 187,55000 Kč |
|---|---|
| Unit Price with VAT: | 226,93550 Kč |





