163A11279X is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 938,41740 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 66,16880 Kč
Datasheet

Similar


HARTING
In Stock: 6
Unit Price: 1 439,62000 Kč
Datasheet
15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub Plug, Male Pins Connector
163A11279X
163A11279X

163A11279X

DigiKey Part Number
626-1037-ND
Manufacturer
Manufacturer Product Number
163A11279X
Description
CONN D-SUB PLUG 15POS SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
8.00µin (0.203µm)
Packaging
Tray
Ingress Protection
IP20
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Voltage Rating
125V
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Shell Size, Connector Layout
2 (DA, A)
Wire Gauge
20 AWG
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Cable Side (4-40)
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09642227230HARTING01195-4950-ND938,41740 KčSimilar
09643117800HARTING01195-2421-ND66,16880 KčSimilar
09643127210HARTING61195-4952-ND1 439,62000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1212,08000 Kč212,08 Kč
10180,18400 Kč1 801,84 Kč
25168,88280 Kč4 222,07 Kč
50160,81940 Kč8 040,97 Kč
100153,14260 Kč15 314,26 Kč
250143,55996 Kč35 889,99 Kč
500136,71378 Kč68 356,89 Kč
1 000130,19579 Kč130 195,79 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:212,08000 Kč
Unit Price with VAT:256,61680 Kč