



163A50049X | |
|---|---|
DigiKey Part Number | 626-1752-ND |
Manufacturer | |
Manufacturer Product Number | 163A50049X |
Description | CONN DSUB ADAPTER DB50F DB50M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 50 Pin Female To D-Sub, 50 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 50 Pin Female | |
Convert From (Adapter End) | D-Sub, 50 Pin Male | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | - | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP20 | |
Material Flammability Rating | UL94 V-0 | |
Includes | 3 pcs - 1 Connector, 2 Jack Screws | |
Voltage Rating | 125 V | |
Current Rating (Amps) | 7.5 A | |
Housing Color | Black | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 718,44000 Kč | 718,44 Kč |
| 20 | 581,48500 Kč | 11 629,70 Kč |
| 40 | 553,74125 Kč | 22 149,65 Kč |
| 60 | 538,13617 Kč | 32 288,17 Kč |
| 100 | 519,10140 Kč | 51 910,14 Kč |
| 260 | 485,29965 Kč | 126 177,91 Kč |
| Unit Price without VAT: | 718,44000 Kč |
|---|---|
| Unit Price with VAT: | 869,31240 Kč |


