Similar
Similar

163A13759X | |
|---|---|
DigiKey Part Number | 163A13759X-ND |
Manufacturer | |
Manufacturer Product Number | 163A13759X |
Description | CONN D-SUB PLUG 37POS VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 8.00µin (0.203µm) |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40); Mating Side (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC-37P-T-NR | JAE Electronics | 5 | 670-DC-37P-T-NR-ND | 72,78000 Kč | Similar |
| DC-37PF-T-N | JAE Electronics | 0 | DC-37PF-T-N-ND | 63,67958 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 262,70180 Kč | 13 135,09 Kč |
| Unit Price without VAT: | 262,70180 Kč |
|---|---|
| Unit Price with VAT: | 317,86918 Kč |




