
DC-37P-T-NR | |
|---|---|
DigiKey Part Number | 670-DC-37P-T-NR-ND |
Manufacturer | |
Manufacturer Product Number | DC-37P-T-NR |
Description | D-SUB, PCB SIDE, STRAIGHT, 37 PO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Tray | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,36000 Kč | 163,36 Kč |
| 10 | 138,88100 Kč | 1 388,81 Kč |
| 25 | 130,17080 Kč | 3 254,27 Kč |
| 50 | 123,95120 Kč | 6 197,56 Kč |
| 100 | 118,03400 Kč | 11 803,40 Kč |
| 405 | 106,94462 Kč | 43 312,57 Kč |
| 810 | 101,84444 Kč | 82 494,00 Kč |
| 1 215 | 98,97524 Kč | 120 254,92 Kč |
| Unit Price without VAT: | 163,36000 Kč |
|---|---|
| Unit Price with VAT: | 197,66560 Kč |

