
163A11739X | |
|---|---|
DigiKey Part Number | 163A11739X-ND |
Manufacturer | |
Manufacturer Product Number | 163A11739X |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 3 (DB, B) |
Mfr | Contact Type Signal |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Box | Termination Solder |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Backset Spacing 0.370" (9.40mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 264,65867 Kč | 7 939,76 Kč |
| Unit Price without VAT: | 264,65867 Kč |
|---|---|
| Unit Price with VAT: | 320,23699 Kč |






