Similar

163A11219X | |
|---|---|
DigiKey Part Number | 626-163A11219X-ND |
Manufacturer | |
Manufacturer Product Number | 163A11219X |
Description | 9 POS M R/A TIN GI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.370" (9.40mm) |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Voltage Rating 125V |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09661226802 | HARTING | 67 | 1195-4988-ND | 182,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 141,11500 Kč | 7 055,75 Kč |
| Unit Price without VAT: | 141,11500 Kč |
|---|---|
| Unit Price with VAT: | 170,74915 Kč |


