New at DigiKey
Image for 16-001770 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16-001770

DigiKey Part Number
626-16-001770-ND
Manufacturer
Manufacturer Product Number
16-001770
Description
25POS HOOD SNAP LOCK METALLIZED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 180° Unshielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Features
Exit Cover
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
60271,68883 Kč16 301,33 Kč
Manufacturers Standard Package
Unit Price without VAT:271,68883 Kč
Unit Price with VAT:328,74348 Kč