37 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37 Position D-Sub Receptacle, Female Sockets Connector
15-000643_View2
15-000643
15-000643

15-000643

DigiKey Part Number
626-1434-ND
Manufacturer
Manufacturer Product Number
15-000643
Description
CONN D-SUB RCPT 37POS PNL MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Zinc Die Cast, Nickel Plated
Mfr
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
8.00µin (0.203µm)
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
7.5A
Number of Positions
Voltage Rating
125V
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Shell Size, Connector Layout
4 (DC, C)
Wire Gauge
20 AWG
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Mating Side, Female Screwlock (4-40)
Operating Temperature
-25°C ~ 105°C
Termination
Solder Cup
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1785,33000 Kč785,33 Kč
20635,64100 Kč12 712,82 Kč
40605,31975 Kč24 212,79 Kč
60588,25900 Kč35 295,54 Kč
100567,45210 Kč56 745,21 Kč
260530,50477 Kč137 931,24 Kč
Manufacturers Standard Package
Unit Price without VAT:785,33000 Kč
Unit Price with VAT:950,24930 Kč