
15-000040 | |
|---|---|
DigiKey Part Number | 626-2037-ND |
Manufacturer | |
Manufacturer Product Number | 15-000040 |
Description | CAP 37POS FOR FEMALE W/LANYARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Screen For D-Sub Connectors, Female |
Datasheet | Datasheet |
Category | For Use With/Related Products D-Sub Connectors, Female |
Manufacturer Amphenol CONEC | Features Dust Tight, Lanyard, Waterproof |
Packaging Bag | Number of Positions 37 |
Part Status Active | Base Product Number |
Accessory Type Cap (Cover), Screen |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,46000 Kč | 388,46 Kč |
| 10 | 330,15200 Kč | 3 301,52 Kč |
| 30 | 305,50700 Kč | 9 165,21 Kč |
| 60 | 290,93083 Kč | 17 455,85 Kč |
| 120 | 277,04933 Kč | 33 245,92 Kč |
| 270 | 261,65685 Kč | 70 647,35 Kč |
| 510 | 250,18912 Kč | 127 596,45 Kč |
| Unit Price without VAT: | 388,46000 Kč |
|---|---|
| Unit Price with VAT: | 470,03660 Kč |




