



15-000453 | |
|---|---|
DigiKey Part Number | 626-1423-ND |
Manufacturer | |
Manufacturer Product Number | 15-000453 |
Description | CONN D-SUB RCPT 9POS PNL MT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Zinc Die Cast, Nickel Plated |
Mfr | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Features Board Lock |
Number of Rows 2 | Voltage Rating 125V |
Mounting Type | Color Black |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -25°C ~ 105°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,91000 Kč | 477,91 Kč |
| 20 | 386,81450 Kč | 7 736,29 Kč |
| 40 | 368,35750 Kč | 14 734,30 Kč |
| 60 | 357,97033 Kč | 21 478,22 Kč |
| 100 | 345,30580 Kč | 34 530,58 Kč |
| 260 | 322,81438 Kč | 83 931,74 Kč |
| 500 | 308,27794 Kč | 154 138,97 Kč |
| Unit Price without VAT: | 477,91000 Kč |
|---|---|
| Unit Price with VAT: | 578,27110 Kč |





