
131A15019X | |
|---|---|
DigiKey Part Number | 626-1875-ND |
Manufacturer | |
Manufacturer Product Number | 131A15019X |
Description | CONN D-SUB PIN 20-24 AWG CRIMP |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20-24 AWG Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | IP20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,47800 Kč | 104,78 Kč |
| 25 | 9,81880 Kč | 245,47 Kč |
| 50 | 9,34840 Kč | 467,42 Kč |
| 100 | 8,89900 Kč | 889,90 Kč |
| 300 | 8,23470 Kč | 2 470,41 Kč |
| 500 | 7,94270 Kč | 3 971,35 Kč |
| 1 000 | 7,56327 Kč | 7 563,27 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |










