
131A11029X | |
---|---|
DigiKey Part Number | 626-2114-ND |
Manufacturer | |
Manufacturer Product Number | 131A11029X |
Description | CONTACT PIN MALE CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 12-14 AWG Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 12-14 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Gold | |
Termination Finish Thickness | Flash | |
Contact Size | - | |
Features | IP20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 52,08000 Kč | 52,08 Kč |
10 | 44,26400 Kč | 442,64 Kč |
25 | 41,48520 Kč | 1 037,13 Kč |
50 | 39,50200 Kč | 1 975,10 Kč |
100 | 37,61480 Kč | 3 761,48 Kč |
300 | 34,80763 Kč | 10 442,29 Kč |
500 | 33,57504 Kč | 16 787,52 Kč |
1 000 | 31,97301 Kč | 31 973,01 Kč |
2 500 | 29,97254 Kč | 74 931,35 Kč |
Unit Price without VAT: | 52,08000 Kč |
---|---|
Unit Price with VAT: | 63,01680 Kč |