TMA-8FS-4FS-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMA-8FS-4FS-00

DigiKey Part Number
2317-TMA-8FS-4FS-00-ND
Manufacturer
Manufacturer Product Number
TMA-8FS-4FS-00
Description
COAX ADAPT 1.85MM TO 2.4MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 1.85mm Jack, Female Socket To 2.4mm (APC-2.4, OS-50) Jack, Female Socket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
1.85mm Jack, Female Socket
Convert To (Adapter End)
2.4mm (APC-2.4, OS-50) Jack, Female Socket
Impedance
-
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
50 GHz
Ingress Protection
-
Center Contact Plating
-
Features
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 468,45000 Kč1 468,45 Kč
101 248,26500 Kč12 482,65 Kč
251 170,16960 Kč29 254,24 Kč
501 114,36180 Kč55 718,09 Kč
1001 061,24630 Kč106 124,63 Kč
Manufacturers Standard Package
Unit Price without VAT:1 468,45000 Kč
Unit Price with VAT:1 776,82450 Kč