
M83513/03-B03N | |
|---|---|
DigiKey Part Number | 4305-M83513/03-B03N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/03-B03N |
Description | CABLE ASSY MICRO-D 15P 18" WIRE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 15 |
Manufacturer Amphenol Canada Corporation - Military and Aerospace | Length 1.50' (457.20mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
2nd Connector Individual Wire Leads | Base Product Number |
Type D-Type, Micro-D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 783,57000 Kč | 1 783,57 Kč |
| 10 | 1 516,03500 Kč | 15 160,35 Kč |
| 25 | 1 421,18680 Kč | 35 529,67 Kč |
| 50 | 1 353,41760 Kč | 67 670,88 Kč |
| 100 | 1 288,91600 Kč | 128 891,60 Kč |
| Unit Price without VAT: | 1 783,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 158,11970 Kč |







