20 Position SFP+ Plug to Plug 9.84' (3.00m) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-SFPP2EPASS-003

DigiKey Part Number
SF-SFPP2EPASS-003-ND
Manufacturer
Manufacturer Product Number
SF-SFPP2EPASS-003
Description
CABLE ASSY SFP+ M-M 3M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 Position SFP+ Plug to Plug 9.84' (3.00m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bulk
Part Status
Active
Cable Connectors
SFP+
Number of Positions
20
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Round, Twin Axial
Usage
Network
Length
9.84' (3.00m)
Color
Black
Shielding
Shielded
Wire Gauge
30 AWG
Frequency - Max
10Gbps
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 359,83000 Kč1 359,83 Kč
101 155,89800 Kč11 558,98 Kč
301 069,72900 Kč32 091,87 Kč
501 031,89220 Kč51 594,61 Kč
100982,70640 Kč98 270,64 Kč
Manufacturers Standard Package
Unit Price without VAT:1 359,83000 Kč
Unit Price with VAT:1 645,39430 Kč
Alternate Length
CABLE ASSY SFP+ M-M 500MM
In-Stock: 10
Unit Price: 1 054,31000 Kč
CABLE ASSY SFP+ M-M 1M
In-Stock: 39
Unit Price: 1 122,97000 Kč
CABLE ASSY SFP+ M-M 2M
In-Stock: 39
Unit Price: 1 243,08000 Kč
CABLE ASSY SFP+ M-M 5M
In-Stock: 24
Unit Price: 1 835,02000 Kč
CABLE ASSY SFP+ M-M 7M
In-Stock: 0
Unit Price: 2 535,30000 Kč