
SF-SFPP2EPASS-000.5 | |
|---|---|
DigiKey Part Number | SF-SFPP2EPASS-000.5-ND |
Manufacturer | |
Manufacturer Product Number | SF-SFPP2EPASS-000.5 |
Description | CABLE ASSY SFP+ M-M 500MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Plug to Plug 1.64' (500.00mm) Black Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SFP+ | |
Number of Positions | 20 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round, Twin Axial | |
Usage | Network | |
Length | 1.64' (500.00mm) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | - | |
Frequency - Max | 10Gbps | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 054,31000 Kč | 1 054,31 Kč |
| 10 | 896,09000 Kč | 8 960,90 Kč |
| 30 | 829,28800 Kč | 24 878,64 Kč |
| 50 | 799,95240 Kč | 39 997,62 Kč |
| 100 | 761,81160 Kč | 76 181,16 Kč |
| 250 | 719,44356 Kč | 179 860,89 Kč |
| Unit Price without VAT: | 1 054,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 275,71510 Kč |
Other Suppliers on DigiKey






