20 Position SFP+ Plug to Plug 32.81' (10.00m) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-SFPP2EACTV-010

DigiKey Part Number
SF-SFPP2EACTV-010-ND
Manufacturer
Manufacturer Product Number
SF-SFPP2EACTV-010
Description
CABLE ASSY SFP+ M-M 10M
Customer Reference
Detailed Description
20 Position SFP+ Plug to Plug 32.81' (10.00m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Connectors
SFP+
Number of Positions
20
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Round, Twin Axial
Usage
Network
Length
32.81' (10.00m)
Color
Black
Shielding
Shielded
Wire Gauge
28 AWG
Frequency - Max
10Gbps
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 105,74000 Kč4 105,74 Kč
Unit Price without VAT:4 105,74000 Kč
Unit Price with VAT:4 967,94540 Kč

Other Suppliers on DigiKey

1In Stock
Ships from WEC
Alternate Length
CABLE ASSY SFP+ M-M 1M
In-Stock: 25
Unit Price: 1 669,44600 Kč
CABLE ASSY SFP+ M-M 3M
In-Stock: 14
Unit Price:
CABLE ASSY SFP+ M-M 5M
In-Stock: 14
Unit Price: 2 880,73700 Kč
CABLE ASSY SFP+ M-M 7M
In-Stock: 17
Unit Price: 3 044,31100 Kč