20 Position SFP+ Plug to Plug 9.84' (3.00m) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-SFPP2EACTV-003

DigiKey Part Number
SF-SFPP2EACTV-003-ND
Manufacturer
Manufacturer Product Number
SF-SFPP2EACTV-003
Description
CABLE ASSY SFP+ M-M 3M
Customer Reference
Detailed Description
20 Position SFP+ Plug to Plug 9.84' (3.00m) Black Shielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Connectors
SFP+
Number of Positions
20
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Round, Twin Axial
Usage
Network
Length
9.84' (3.00m)
Color
Black
Shielding
Shielded
Wire Gauge
30 AWG
Frequency - Max
10Gbps
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

14In Stock
Ships from WEC
Alternate Length
CABLE ASSY SFP+ M-M 1M
In-Stock: 25
Unit Price: 1 669,44600 Kč
CABLE ASSY SFP+ M-M 5M
In-Stock: 14
Unit Price: 2 880,73700 Kč
CABLE ASSY SFP+ M-M 7M
In-Stock: 17
Unit Price: 3 044,31100 Kč
CABLE ASSY SFP+ M-M 10M
In-Stock: 4
Unit Price: 4 105,74000 Kč