
SF-QSFPPEXPAS-003 | |
|---|---|
DigiKey Part Number | SF-QSFPPEXPAS-003-ND |
Manufacturer | |
Manufacturer Product Number | SF-QSFPPEXPAS-003 |
Description | CABLE QSFP+ M-M 3M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP+ Plug to Plug 9.84' (3.00m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP+ | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Round | |
Usage | Network | |
Length | 9.84' (3.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 40Gbps | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 039,46000 Kč | 3 039,46 Kč |
| 10 | 2 583,69900 Kč | 25 836,99 Kč |
| 30 | 2 391,18933 Kč | 71 735,68 Kč |
| 50 | 2 306,65540 Kč | 115 332,77 Kč |
| Unit Price without VAT: | 3 039,46000 Kč |
|---|---|
| Unit Price with VAT: | 3 677,74660 Kč |




