38 Position QSFP+ Plug to Plug 3.28' (1.00m) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-QSFPPEXPAS-001

DigiKey Part Number
SF-QSFPPEXPAS-001-ND
Manufacturer
Manufacturer Product Number
SF-QSFPPEXPAS-001
Description
CABLE QSFP+ M-M 1M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
38 Position QSFP+ Plug to Plug 3.28' (1.00m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bulk
Part Status
Active
Cable Connectors
QSFP+
Number of Positions
38
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Pull Tab
Cable Type
Round
Usage
Network
Length
3.28' (1.00m)
Color
Black
Shielding
Shielded
Wire Gauge
30 AWG
Frequency - Max
40Gbps
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 376,76000 Kč2 376,76 Kč
102 020,38600 Kč20 203,86 Kč
301 869,83700 Kč56 095,11 Kč
501 803,72820 Kč90 186,41 Kč
1001 750,44580 Kč175 044,58 Kč
Manufacturers Standard Package
Unit Price without VAT:2 376,76000 Kč
Unit Price with VAT:2 875,87960 Kč
Alternate Length
CABLE QSFP+ M-M 2M
In-Stock: 0
Unit Price: 2 709,58000 Kč
CABLE QSFP+ M-M 3M
In-Stock: 6
Unit Price: 3 039,46000 Kč
CABLE QSFP+ M-M 5M
In-Stock: 3
Unit Price: 4 681,92000 Kč