MP-64RJ45UNNP-010 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 152,68000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 31
Unit Price: 167,47000 Kč
Datasheet
MP-64RJ45UNNP-xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-64RJ45UNNP-010

DigiKey Part Number
MP-64RJ45UNNP-010-ND
Manufacturer
Manufacturer Product Number
MP-64RJ45UNNP-010
Description
CABLE MOD 8P8C PLUG TO PLUG 10'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Purple
Features
Molded Plugs
Style
Cat6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes