Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
High-Performance Ethernet Cables

MP-64RJ45UNNG-002

DigiKey Part Number
MP-64RJ45UNNG-002-ND
Manufacturer
Manufacturer Product Number
MP-64RJ45UNNG-002
Description
CABLE MOD 8P8C PLUG TO PLUG 2'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Amphenol Cables on Demand
Length
2.00' (609.6mm)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C6PATCH2GNStarTech.com3615214-C6PATCH2GN-ND101,98000 KčParametric Equivalent
N6PAT2GNSStarTech.com05214-N6PAT2GNS-ND141,40000 KčParametric Equivalent
N6PATCH2GNStarTech.com65214-N6PATCH2GN-ND101,98000 KčParametric Equivalent
TRD695GR-2L-com25073-TRD695GR-2-ND542,24000 KčParametric Equivalent
UTP28SP2GRPanduit Corp5298-16435-ND360,17000 KčParametric Equivalent
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
192,18000 Kč92,18 Kč
1078,35400 Kč783,54 Kč
2573,43640 Kč1 835,91 Kč
5069,92840 Kč3 496,42 Kč
10066,58950 Kč6 658,95 Kč
25062,41968 Kč15 604,92 Kč
50059,44110 Kč29 720,55 Kč
1 00056,60537 Kč56 605,37 Kč
2 50053,06532 Kč132 663,30 Kč
Manufacturers Standard Package
Unit Price without VAT:92,18000 Kč
Unit Price with VAT:111,53780 Kč