


MP-64RJ45UNNE-050 | |
|---|---|
DigiKey Part Number | MP-64RJ45UNNE-050-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNE-050 |
Description | CABLE MOD 8P8C PLUG TO PLUG 50' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 50.00' (15.24m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH50GR | StarTech.com | 10 | 5214-C6PATCH50GR-ND | 690,11000 Kč | Parametric Equivalent |
| N6LPATCH50GR | StarTech.com | 8 | 5214-N6LPATCH50GR-ND | 481,34000 Kč | Parametric Equivalent |
| N6PAT50GRS | StarTech.com | 5 | 5214-N6PAT50GRS-ND | 537,03000 Kč | Parametric Equivalent |
| N6PATCH50GR | StarTech.com | 8 | 5214-N6PATCH50GR-ND | 689,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 724,52000 Kč | 724,52 Kč |
| 10 | 615,84200 Kč | 6 158,42 Kč |
| 25 | 577,28040 Kč | 14 432,01 Kč |
| 50 | 549,74260 Kč | 27 487,13 Kč |
| 100 | 523,52520 Kč | 52 352,52 Kč |
| 250 | 490,78748 Kč | 122 696,87 Kč |
| Unit Price without VAT: | 724,52000 Kč |
|---|---|
| Unit Price with VAT: | 876,66920 Kč |

