Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6LPATCH50GR

DigiKey Part Number
5214-N6LPATCH50GR-ND
Manufacturer
Manufacturer Product Number
N6LPATCH50GR
Description
50FT/15.2M LSZH CAT6 ETHERNET CA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
50.00' (15.24m)
Packaging
Box
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Factory Stock: 754
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1481,34000 Kč481,34 Kč
10408,99700 Kč4 089,97 Kč
25383,39080 Kč9 584,77 Kč
50365,09640 Kč18 254,82 Kč
100347,68200 Kč34 768,20 Kč
250325,93476 Kč81 483,69 Kč
500310,39950 Kč155 199,75 Kč
Manufacturers Standard Package
Unit Price without VAT:481,34000 Kč
Unit Price with VAT:582,42140 Kč