Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP-5ERJ45UNNY-007 | |
|---|---|
DigiKey Part Number | 3272-MP-5ERJ45UNNY-007-ND |
Manufacturer | |
Manufacturer Product Number | MP-5ERJ45UNNY-007 |
Description | CAT 5E UTP RJ45 YELLOW 7' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-7775-7 | Cinch Connectivity Solutions | 0 | 116-73-7775-7-ND | 62,81971 Kč | Parametric Equivalent |
| 73-7795-7 | Cinch Connectivity Solutions | 0 | 116-73-7795-7-ND | 65,30007 Kč | Parametric Equivalent |
| C501104007 | Belden Inc. | 2 | BEL26502-ND | 249,43000 Kč | Parametric Equivalent |
| N001-007-YW | Eaton Tripp Lite | 21 | TL2045-ND | 93,85000 Kč | Parametric Equivalent |
| N002-007-YW | Eaton Tripp Lite | 40 | TL556-ND | 96,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,61000 Kč | 146,61 Kč |
| Unit Price without VAT: | 146,61000 Kč |
|---|---|
| Unit Price with VAT: | 177,39810 Kč |






