Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP-5ERJ45UNNW-010 | |
|---|---|
DigiKey Part Number | 3272-MP-5ERJ45UNNW-010-ND |
Manufacturer | |
Manufacturer Product Number | MP-5ERJ45UNNW-010 |
Description | CAT 5E UTP RJ45 WHITE 10' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,71000 Kč | 190,71 Kč |
| Unit Price without VAT: | 190,71000 Kč |
|---|---|
| Unit Price with VAT: | 230,75910 Kč |





