


MP-52RJ11UNNE-003 | |
|---|---|
DigiKey Part Number | MP-52RJ11UNNE-003-ND |
Manufacturer | |
Manufacturer Product Number | MP-52RJ11UNNE-003 |
Description | CABLE MOD 6P4C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 3.00' (914.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 3.00' (914.4mm) | |
Shielding | - | |
Color | Beige | |
Features | Molded Plugs | |
Style | Cat5e, Reverse | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,72000 Kč | 107,72 Kč |
| 10 | 91,44600 Kč | 914,46 Kč |
| 25 | 85,72240 Kč | 2 143,06 Kč |
| 50 | 81,62760 Kč | 4 081,38 Kč |
| 100 | 77,72830 Kč | 7 772,83 Kč |
| 250 | 72,86056 Kč | 18 215,14 Kč |
| 500 | 69,38454 Kč | 34 692,27 Kč |
| 1 000 | 66,07504 Kč | 66 075,04 Kč |
| 2 500 | 61,94309 Kč | 154 857,73 Kč |
| Unit Price without VAT: | 107,72000 Kč |
|---|---|
| Unit Price with VAT: | 130,34120 Kč |


