


MP-52RJ11UNNE-002 | |
|---|---|
DigiKey Part Number | MP-52RJ11UNNE-002-ND |
Manufacturer | |
Manufacturer Product Number | MP-52RJ11UNNE-002 |
Description | CABLE MOD 6P4C PLUG TO PLUG 2' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 2.00' (609.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 2.00' (609.6mm) | |
Shielding | - | |
Color | Beige | |
Features | Molded Plugs | |
Style | Cat5e, Reverse | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,58000 Kč | 100,58 Kč |
| 10 | 85,37800 Kč | 853,78 Kč |
| 25 | 80,02760 Kč | 2 000,69 Kč |
| 50 | 76,20600 Kč | 3 810,30 Kč |
| 100 | 72,56490 Kč | 7 256,49 Kč |
| 250 | 68,02260 Kč | 17 005,65 Kč |
| 500 | 64,77674 Kč | 32 388,37 Kč |
| 1 000 | 61,68687 Kč | 61 686,87 Kč |
| 2 500 | 57,82916 Kč | 144 572,90 Kč |
| Unit Price without VAT: | 100,58000 Kč |
|---|---|
| Unit Price with VAT: | 121,70180 Kč |


