
CS-VHDCIMX200-008 | |
|---|---|
DigiKey Part Number | 3272-CS-VHDCIMX200-008-ND |
Manufacturer | |
Manufacturer Product Number | CS-VHDCIMX200-008 |
Description | CABLE ASSY VHDCI 68POS M-M 8M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | VHDCI 68 pos Male to Male Assembly 26.25' (8.00m) Round, Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | VHDCI 68 pos Male to Male | |
Length | 26.25' (8.00m) | |
Cable Type | Round, Black | |
Shielding | Shielded | |
Style | SCSI Ultra 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 2 137,59639 Kč | 598 526,99 Kč |
| Unit Price without VAT: | 2 137,59639 Kč |
|---|---|
| Unit Price with VAT: | 2 586,49163 Kč |


