CS-DSSMDB9MF0-005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS-DSSMDB9MF0-005
D-Subminiature (D-Sub) Cables and Connectors

CS-DSSMDB9MF0-010

DigiKey Part Number
3272-CS-DSSMDB9MF0-010-ND
Manufacturer
Manufacturer Product Number
CS-DSSMDB9MF0-010
Description
STANDARD 9PIN D-SUB, MOLDED MALE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray, Individual (Round) 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB9
Number of Positions
9
Length
10.00' (3.05m)
Shielding
Shielded
Color
Gray, Individual (Round)
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1280,81000 Kč280,81 Kč
10238,62300 Kč2 386,23 Kč
25223,66880 Kč5 591,72 Kč
50212,99240 Kč10 649,62 Kč
100202,82730 Kč20 282,73 Kč
250190,13876 Kč47 534,69 Kč
500181,07168 Kč90 535,84 Kč
1 000172,44055 Kč172 440,55 Kč
Manufacturers Standard Package
Unit Price without VAT:280,81000 Kč
Unit Price with VAT:339,78010 Kč