


CS-DSSMDB9MF0-002.5 | |
|---|---|
DigiKey Part Number | 3272-CS-DSSMDB9MF0-002.5-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSSMDB9MF0-002.5 |
Description | CABLE ASSY DB09 SHLD GRAY 762MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 2.50' (762.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 2.50' (762.00mm) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,41000 Kč | 227,41 Kč |
| 10 | 193,26600 Kč | 1 932,66 Kč |
| 25 | 181,16240 Kč | 4 529,06 Kč |
| 50 | 172,51540 Kč | 8 625,77 Kč |
| 100 | 164,28210 Kč | 16 428,21 Kč |
| 250 | 154,00100 Kč | 38 500,25 Kč |
| 500 | 146,65718 Kč | 73 328,59 Kč |
| 1 000 | 139,66589 Kč | 139 665,89 Kč |
| Unit Price without VAT: | 227,41000 Kč |
|---|---|
| Unit Price with VAT: | 275,16610 Kč |



