


CS-DSNULW19FF-005 | |
|---|---|
DigiKey Part Number | 3272-CS-DSNULW19FF-005-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSNULW19FF-005 |
Description | CABLE ASSY DB09 SHLD GRAY 1.52M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 5.00' (1.52m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,04000 Kč | 388,04 Kč |
| 10 | 329,83700 Kč | 3 298,37 Kč |
| 25 | 309,18280 Kč | 7 729,57 Kč |
| 50 | 294,42140 Kč | 14 721,07 Kč |
| 100 | 280,37580 Kč | 28 037,58 Kč |
| 250 | 262,83700 Kč | 65 709,25 Kč |
| 500 | 250,30624 Kč | 125 153,12 Kč |
| Unit Price without VAT: | 388,04000 Kč |
|---|---|
| Unit Price with VAT: | 469,52840 Kč |







