


CS-DSDMDB50MM-002.5 | |
|---|---|
DigiKey Part Number | 3272-CS-DSDMDB50MM-002.5-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDMDB50MM-002.5 |
Description | CABLE ASSY DB50 SHLD GRAY 762MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB50 Gray, Individual (Round) 2.50' (762.00mm) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Number of Positions 50 |
Manufacturer Amphenol Cables on Demand | Length 2.50' (762.00mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray, Individual (Round) |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Plug, Male Pins | Base Product Number |
Type DB50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 160,35000 Kč | 1 160,35 Kč |
| 10 | 986,31800 Kč | 9 863,18 Kč |
| 25 | 924,60080 Kč | 23 115,02 Kč |
| 50 | 880,50500 Kč | 44 025,25 Kč |
| 100 | 838,52360 Kč | 83 852,36 Kč |
| 250 | 786,10380 Kč | 196 525,95 Kč |
| Unit Price without VAT: | 1 160,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 404,02350 Kč |










