


CS-DSDMDB37MF-025 | |
|---|---|
DigiKey Part Number | 3272-CS-DSDMDB37MF-025-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDMDB37MF-025 |
Description | CABLE ASSY DB37 SHLD GRAY 7.62M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Individual (Round) 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB37 |
Manufacturer Amphenol Cables on Demand | Number of Positions 37 |
Packaging Bag | Length 25.00' (7.62m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 865,94000 Kč | 1 865,94 Kč |
| 10 | 1 586,12300 Kč | 15 861,23 Kč |
| 25 | 1 486,88880 Kč | 37 172,22 Kč |
| 50 | 1 416,00500 Kč | 70 800,25 Kč |
| 100 | 1 348,51450 Kč | 134 851,45 Kč |
| Unit Price without VAT: | 1 865,94000 Kč |
|---|---|
| Unit Price with VAT: | 2 257,78740 Kč |



