
CS-DSDMDB25MM-010 | |
---|---|
DigiKey Part Number | 3272-CS-DSDMDB25MM-010-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDMDB25MM-010 |
Description | CABLE ASSY DB25 SHLD GRAY 3.05M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Individual (Round) 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 546,58000 Kč | 546,58 Kč |
10 | 464,57100 Kč | 4 645,71 Kč |
25 | 435,48880 Kč | 10 887,22 Kč |
50 | 414,70860 Kč | 20 735,43 Kč |
100 | 394,92850 Kč | 39 492,85 Kč |
250 | 370,23076 Kč | 92 557,69 Kč |
500 | 352,58608 Kč | 176 293,04 Kč |
Unit Price without VAT: | 546,58000 Kč |
---|---|
Unit Price with VAT: | 661,36180 Kč |