


CS-DSDMDB15MM-010 | |
|---|---|
DigiKey Part Number | CS-DSDMDB15MM-010-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDMDB15MM-010 |
Description | CABLE ASSY DB15 SHLD GRAY 3.05M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Individual (Round) 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB15 |
Manufacturer Amphenol Cables on Demand | Number of Positions 15 |
Packaging Bulk | Length 10.00' (3.05m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,48000 Kč | 464,48 Kč |
| 10 | 394,69900 Kč | 3 946,99 Kč |
| 25 | 369,97640 Kč | 9 249,41 Kč |
| 50 | 352,32540 Kč | 17 616,27 Kč |
| 100 | 340,39860 Kč | 34 039,86 Kč |
| Unit Price without VAT: | 464,48000 Kč |
|---|---|
| Unit Price with VAT: | 562,02080 Kč |











