


CS-DSDHD44MM0-010 | |
|---|---|
DigiKey Part Number | 3272-CS-DSDHD44MM0-010-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDHD44MM0-010 |
Description | DELUXE HD44 M/M MOLDED 10' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD44 Gray, Individual (Round) 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type HD44 |
Manufacturer Amphenol Cables on Demand | Number of Positions 44 |
Packaging Bulk | Length 10.00' (3.05m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 363,12000 Kč | 1 363,12 Kč |
| 10 | 1 158,58600 Kč | 11 585,86 Kč |
| 25 | 1 086,08760 Kč | 27 152,19 Kč |
| 50 | 1 034,29520 Kč | 51 714,76 Kč |
| 100 | 984,98860 Kč | 98 498,86 Kč |
| Unit Price without VAT: | 1 363,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 649,37520 Kč |


