


CS-DSDHD44MM0-005 | |
|---|---|
DigiKey Part Number | 3272-CS-DSDHD44MM0-005-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDHD44MM0-005 |
Description | CABLE ASSY HD44 SHLD GRAY 1.52M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD44 Gray, Individual (Round) 5.00' (1.52m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Number of Positions 44 |
Manufacturer Amphenol Cables on Demand | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray, Individual (Round) |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Plug, Male Pins | Base Product Number |
Type HD44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 025,26000 Kč | 1 025,26 Kč |
| 10 | 871,40500 Kč | 8 714,05 Kč |
| 25 | 816,87640 Kč | 20 421,91 Kč |
| 50 | 777,91020 Kč | 38 895,51 Kč |
| 100 | 740,82070 Kč | 74 082,07 Kč |
| 250 | 694,50568 Kč | 173 626,42 Kč |
| Unit Price without VAT: | 1 025,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 240,56460 Kč |






