50 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN-DSUB50SKT0-000

DigiKey Part Number
3272-CN-DSUB50SKT0-000-ND
Manufacturer
Manufacturer Product Number
CN-DSUB50SKT0-000
Description
CONN D-SUB RCPT 50POS SOLDER CUP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Primary Material
Metal
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
20-30 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1277,59000 Kč277,59 Kč
10235,87100 Kč2 358,71 Kč
25221,10040 Kč5 527,51 Kč
50210,54280 Kč10 527,14 Kč
100200,49730 Kč20 049,73 Kč
250187,95224 Kč46 988,06 Kč
500178,98990 Kč89 494,95 Kč
1 000170,45777 Kč170 457,77 Kč
Manufacturers Standard Package
Unit Price without VAT:277,59000 Kč
Unit Price with VAT:335,88390 Kč