
CN-DSUB50PIN0-000 | |
|---|---|
DigiKey Part Number | 3272-CN-DSUB50PIN0-000-ND |
Manufacturer | |
Manufacturer Product Number | CN-DSUB50PIN0-000 |
Description | CONN D-SUB PLUG 50POS SOLDER CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | 20-30 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,59000 Kč | 277,59 Kč |
| 10 | 235,87100 Kč | 2 358,71 Kč |
| 25 | 221,10040 Kč | 5 527,51 Kč |
| 50 | 210,54280 Kč | 10 527,14 Kč |
| 100 | 200,49730 Kč | 20 049,73 Kč |
| 250 | 187,95224 Kč | 46 988,06 Kč |
| 500 | 178,98990 Kč | 89 494,95 Kč |
| 1 000 | 170,45777 Kč | 170 457,77 Kč |
| Unit Price without VAT: | 277,59000 Kč |
|---|---|
| Unit Price with VAT: | 335,88390 Kč |











