
ACPL-CBL | |
|---|---|
DigiKey Part Number | 889-ACPL-CBL-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACPL-CBL |
Description | RCA SERIES MALE CABLE BLK CHROME |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phono (RCA) Plug Mono Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phono (RCA) Plug | |
Gender | Male | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 75°C | |
Voltage - Rated | - | |
Current Rating (Amps) | 10 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Gold, Blue | |
Includes | - | |
Housing Material | Zinc Alloy | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,83000 Kč | 104,83 Kč |
| 10 | 89,14700 Kč | 891,47 Kč |
| 25 | 83,55160 Kč | 2 088,79 Kč |
| 50 | 79,56060 Kč | 3 978,03 Kč |
| 100 | 75,75900 Kč | 7 575,90 Kč |
| 300 | 70,10913 Kč | 21 032,74 Kč |
| 500 | 67,62776 Kč | 33 813,88 Kč |
| 1 000 | 64,40248 Kč | 64 402,48 Kč |
| 2 500 | 60,37468 Kč | 150 936,70 Kč |
| Unit Price without VAT: | 104,83000 Kč |
|---|---|
| Unit Price with VAT: | 126,84430 Kč |




