6.35mm (0.250", 1/4") - Headphone Phono (RCA) Plug Mono Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-CWH

DigiKey Part Number
889-ACPL-CWH-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
ACPL-CWH
Description
RCA SERIES MALE CABLE BLK CHROME
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phono (RCA) Plug Mono Connector Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Termination
Solder
Series
Shielding
Unshielded
Packaging
Bulk
Operating Temperature
-25°C ~ 75°C
Part Status
Active
Current Rating (Amps)
10 A
Connector Type
Phono (RCA) Plug
Contact Material - Plating
Gold
Gender
Male
Body Color
Gold, White
Signal Lines
Mono
Housing Material
Zinc Alloy
Industry Recognized Mating Diameter
Contact Material
Brass
Number of Positions/Contacts
2 Conductors, 2 Contacts
Base Product Number
Internal Switch(s)
Does Not Contain Switch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1106,67000 Kč106,67 Kč
1090,69000 Kč906,90 Kč
2585,00840 Kč2 125,21 Kč
5080,95140 Kč4 047,57 Kč
10077,08370 Kč7 708,37 Kč
30071,33440 Kč21 400,32 Kč
50068,81002 Kč34 405,01 Kč
1 00065,52804 Kč65 528,04 Kč
2 50061,43032 Kč153 575,80 Kč
Manufacturers Standard Package
Unit Price without VAT:106,67000 Kč
Unit Price with VAT:129,07070 Kč