6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACJM-MHOP

DigiKey Part Number
889-ACJM-MHOP-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
ACJM-MHOP
Description
CONN JACK MONO 6.35MM R/A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
-
Number of Positions/Contacts
2 Conductors, 4 Contacts
Internal Switch(s)
Two Switches
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Mounting Hardware, Thread Lock
Insulation Color
-
Operating Temperature
-25°C ~ 70°C
Voltage - Rated
34V
Current Rating (Amps)
10 A
Mating Length/Depth
-
Contact Material - Plating
Tin
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Material
Brass
Cable Opening
-
Panel Hole Size
0.441" (11.20mm)
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 162
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
1023,89600 Kč238,96 Kč
2522,39240 Kč559,81 Kč
5021,31720 Kč1 065,86 Kč
10020,29880 Kč2 029,88 Kč
30018,78340 Kč5 635,02 Kč
50018,11792 Kč9 058,96 Kč
1 00017,25301 Kč17 253,01 Kč
2 50016,17308 Kč40 432,70 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč