
AC5MAH-AU-B | |
|---|---|
DigiKey Part Number | 889-AC5MAH-AU-B-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AC5MAH-AU-B |
Description | CONN RCPT MALE XLR 5P GOLD SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 75°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Insert Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Applications | Audio | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,69000 Kč | 87,69 Kč |
| 10 | 74,48800 Kč | 744,88 Kč |
| 25 | 69,80560 Kč | 1 745,14 Kč |
| 50 | 66,47260 Kč | 3 323,63 Kč |
| 100 | 63,29820 Kč | 6 329,82 Kč |
| 300 | 58,57673 Kč | 17 573,02 Kč |
| 500 | 56,50346 Kč | 28 251,73 Kč |
| 1 000 | 53,80806 Kč | 53 808,06 Kč |
| 2 500 | 50,44268 Kč | 126 106,70 Kč |
| Unit Price without VAT: | 87,69000 Kč |
|---|---|
| Unit Price with VAT: | 106,10490 Kč |


