AC5FAH-AU-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC5FAH-AU-B

DigiKey Part Number
889-AC5FAH-AU-B-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
AC5FAH-AU-B
Description
CONN PLUG FMALE XLR 5P GOLD SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Flange
Termination
Solder
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP40
Material Flammability Rating
UL94 V-0
Features
Board Guide
Shielding
Current Rating (Amps)
3A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-25°C ~ 75°C
Backshell Material, Plating
-
Contact Material
Bronze
Insert Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Applications
Audio
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1131,23000 Kč131,23 Kč
10111,50300 Kč1 115,03 Kč
25104,51680 Kč2 612,92 Kč
5099,52160 Kč4 976,08 Kč
10094,77030 Kč9 477,03 Kč
30087,70333 Kč26 311,00 Kč
50084,60062 Kč42 300,31 Kč
1 00080,56607 Kč80 566,07 Kč
2 50075,52825 Kč188 820,62 Kč
Manufacturers Standard Package
Unit Price without VAT:131,23000 Kč
Unit Price with VAT:158,78830 Kč