3 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Receptacle, Male Pins Solder Cup
AC3MJ
AC3MJ

AC3MJ

DigiKey Part Number
889-AC3MJ-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
AC3MJ
Description
CONN RCPT MALE XLR 3P SOLDER CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Latch Holder
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
IP40
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp
Shielding
Current Rating (Amps)
15A
Voltage Rating
-
Cable Opening
0.256" ~ 0.315" (6.50mm ~ 8.00mm)
Operating Temperature
-25°C ~ 75°C
Backshell Material, Plating
Polyphenylene Ether (PPE)
Contact Material
Phosphor Bronze
Insert Material
-
Applications
Audio
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,72000 Kč102,72 Kč
1087,27300 Kč872,73 Kč
2581,80880 Kč2 045,22 Kč
5077,89760 Kč3 894,88 Kč
10074,17600 Kč7 417,60 Kč
30068,64407 Kč20 593,22 Kč
50066,21488 Kč33 107,44 Kč
1 00063,05675 Kč63 056,75 Kč
2 50059,11295 Kč147 782,38 Kč
Manufacturers Standard Package
Unit Price without VAT:102,72000 Kč
Unit Price with VAT:124,29120 Kč